What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NRVB1H100SFT3G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon

$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVB1H100SFT3G.

Newark

Datasheet7 pages5 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
+2.24%

CAD Models

Download onsemi NRVB1H100SFT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.142
Stock
1,319,838
2,180,668
Authorized Distributors
6
6
Mount
-
-
Case/Package
-
-
Forward Voltage
610 mV
610 mV
Reverse Voltage (DC)
-
-
Forward Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-01-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Metal to Silicon 1 A 100 V Surface Mount Schottky Power Rectifier - DO-214AC
Rectifier Diode Schottky Si 100V 1A 2-Pin SOD-123FL T/R / DIODE SCHOTTKY 100V 1A SOD123FL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-216AA
Diodes Inc.ZHCS400TA
ZHCS400 Series 400 mA 40 V 40 uA High Current Schottky Barrier Diode - SOD-323
Taiwan Semiconductor1N5819 R0
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
Diodes Inc.ZHCS400TC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.4A, Silicon

Descriptions

Descriptions of onsemi NRVB1H100SFT3G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon
Rectifier Diode Schottky Si 100V 1A Automotive 2-Pin SOD-123FL T/R
NRVB140SF Series 1 A 100 V Schottky Power Rectifier - SOD-123FL
SCHOTTKY RECT, AEC-Q101, 100V, SOD123FL; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Forward Voltage VF Max: 760mV; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (27-Jun-2018); Semiconductor Technology: Si

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRVB1H100SFT3G.