Diodes Inc. ZHCS400TC

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.4A, Silicon
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZHCS400TC.

IHS

Datasheet6 pages4 years ago
Datasheet6 pages18 years ago

HQonline

Diodes Inc SCT

DigiKey

Mouser

Inventory History

3 month trend:
+1541%

CAD Models

Download Diodes Inc. ZHCS400TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.342
$ 0.302
Stock
642,551
2,970,947
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SC
Forward Voltage
300 mV
300 mV
Reverse Voltage (DC)
-
-
Forward Current
1 A
400 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
10 ns
10 ns
Capacitance
20 pF
20 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.ZHCS400TA
ZHCS400 Series 400 mA 40 V 40 uA High Current Schottky Barrier Diode - SOD-323
onsemiSS18
SS18 Series 850 mV 1 A 80 V Max Reverse Voltage Schottky Rectifier - DO-214AC
onsemiSS19
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC
Taiwan SemiconductorRS1G
Rectifier Diode Switching 400V 1A 150ns 2-Pin SMA T/R
Taiwan SemiconductorRS1D
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Taiwan SemiconductorRS1M
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Diodes Inc. ZHCS400TC provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.4A, Silicon
Diode Schottky 40V 0.4A Automotive 2-Pin SOD-323 T/R
Schottky Rectifier, 40 V, 400 mA, Single, SOD-323, 2 Pins, 500 mV
6.75A 40μA 400mA Freestanding SOD-323 SMD mount 1.8mm*1.45mm*800μm
Schottky Rectifier Sod323 T&r 10K

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZHCS400TC.