What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MBR1H100SFT3G

Rectifier Diode Schottky Si 100V 1A 2-Pin SOD-123FL T/R / DIODE SCHOTTKY 100V 1A SOD123FL

$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR1H100SFT3G.

JRH Electronics

Datasheet5 pages11 years ago

Farnell

onsemi

Inventory History

3 month trend:
+1226%

CAD Models

Download onsemi MBR1H100SFT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.136
Stock
3,024,001
1,330,065
Authorized Distributors
6
6
Mount
-
-
Case/Package
-
-
Forward Voltage
610 mV
610 mV
Reverse Voltage (DC)
-
-
Forward Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-04-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-216AA
Metal to Silicon 1 A 100 V Surface Mount Schottky Power Rectifier - DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon
Diodes Inc.ZHCS400TA
ZHCS400 Series 400 mA 40 V 40 uA High Current Schottky Barrier Diode - SOD-323
Taiwan Semiconductor1N5819 R0
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
Diodes Inc.ZHCS400TC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.4A, Silicon

Descriptions

Descriptions of onsemi MBR1H100SFT3G provided by its distributors.

Rectifier Diode Schottky Si 100V 1A 2-Pin SOD-123FL T/R / DIODE SCHOTTKY 100V 1A SOD123FL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon
onsemi Schottky Diodes Diodes, 1A, 100V, surface mount, SOD-123FLencapsulation, 2needle
SCHOTTKY RECT, 1A, 100V, SOD123; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Forward Voltage VF Max: 840V; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 175°C; Product Range: MBR1H Series; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (27-Jun-2018); Semiconductor Technology: Si
This device uses the Schottky Barrier principle with a large area Metal-to-silicon power diode. Ideally suited for low voltage high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. Because of its small size it is ideal for use in portable and battery powered products such as cellular and cordless phones chargers notebook computers printers PDAs and PCMCIA cards. Typical applications are AC-DC and DC-DC converters reverse battery protection and Oring of multiple supply voltages and any other application where performance and size are critical.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd