onsemi NRVB0540T3G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVB0540T3G.

IHS

Datasheet6 pages14 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-12.65%

CAD Models

Download onsemi NRVB0540T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.103
$ 0.103
Stock
3,320,754
19,462,079
19,462,079
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Forward Voltage
460 mV
620 mV
620 mV
Reverse Voltage (DC)
-
-
-
Forward Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
-
20 µA
20 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

DIODE, SCHOTTKY BARRIER, VR 40V, IF 0.5A, PKG SOD-123,VF 0.51V, TJ +150DEGC, CS 5.5A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
onsemiMBR130T3G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon

Descriptions

Descriptions of onsemi NRVB0540T3G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
Rectifier Diode Schottky 40V 0.5A Automotive 2-Pin SOD-123 T/R
500 mA, 40 V, Schottky Power Rectifier, Surface Mount
40V 5.5A 20μA 500mA Discrete Diode, SOD-123, SMD, 2.69mm × 1.6mm × 1.12mm
DIODE SCHOTTKY 40V 500MA SOD123
Small Signal Schottky Diodes; |Onsemi NRVB0540T3G
40V 620mV@1A 500mA SOD-123 Schottky Diodes ROHS
Schottky Diodes & Rectifiers REC SCHKY 40V TR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd