onsemi MBR130T3G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR130T3G.

JRH Electronics

Datasheet4 pages12 years ago

Upverter

IHS

onsemi

Newark

Inventory History

3 month trend:
-11.31%

CAD Models

Download onsemi MBR130T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.071
$ 0.099
Stock
1,176,645
853,540
Authorized Distributors
6
2
Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
Forward Voltage
350 mV
350 mV
Reverse Voltage (DC)
-
-
Forward Current
1 A
-
Max Reverse Leakage Current
60 µA
60 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

RF Diode Schottky 30V 225mW 2-Pin SOD-123 T/R / DIODE SCHOTTKY 30V 200MA SOD123
Rectifier Diode Schottky 45V 2A Automotive 2-Pin SOD-123FL T/R / DIODE SCHOTTKY 45V 2A SOD123FL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon

Descriptions

Descriptions of onsemi MBR130T3G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
onsemi Schottky Diodes Diodes, 1A, 30V, surface mount, SOD-123FLencapsulation, 2needle
ON SEMI MBR130T3G, SMT SCHOTTKY DIODE, 30V 1A, 2-PIN SOD-123FL
Diode Schottky 30V 1A Automotive 2-Pin SOD-123 T/R
DIODE, SCHOTTKY; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SOD-123; No. of Pins: 2Pins; Forward Voltage VF Max: 790mV; Forward Surge Current Ifsm Max: 5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR130T3G.