onsemi NRVB0540T1G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVB0540T1G.

JRH Electronics

Datasheet5 pages14 years ago

IHS

Upverter

Future Electronics

Newark

Inventory History

3 month trend:
-80.13%

CAD Models

Download onsemi NRVB0540T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.103
$ 0.103
Stock
3,570,170
19,175,394
19,175,394
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Forward Voltage
620 mV
620 mV
620 mV
Reverse Voltage (DC)
-
-
-
Forward Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
20 µA
20 µA
20 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

DIODE, SCHOTTKY BARRIER, VR 40V, IF 0.5A, PKG SOD-123,VF 0.51V, TJ +150DEGC, CS 5.5A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
onsemiMBR130T3G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon

Descriptions

Descriptions of onsemi NRVB0540T1G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
Rectifier Diode Schottky 40V 0.5A Automotive 2-Pin SOD-123 T/R
500 mA, 40 V, Schottky Power Rectifier, Surface Mount
40V 510mV@500mA 500mA SOD-123 Schottky Barrier Diodes (SBD) ROHS
Rectifier Diodes & Bridges; NRVB0540T1G; ON SEMICONDUCTOR; 2; 500 mA; 40 V; 20 µA
DIODE GEN PURP 40V 500MA SOD123
SCHOTTKY RECT, AEC-Q101, 40V, SOD-123; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 500mA; Diode Configuration: Single; Diode Case Style: SOD-123; No. of Pins: 2Pins; Forward Voltage VF Max: 620mV; Forward Surge Current Ifsm Max: 5.5A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd