onsemi NRVB0530T1G

Tape & Reel (TR) Surface Mount Schottky Single Diode Schottky 430mV @ 500mA 500mA 430mV 125C
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVB0530T1G.

Master Electronics

Datasheet4 pages11 years ago

IHS

onsemi

Future Electronics

Inventory History

3 month trend:
-86.90%

CAD Models

Download onsemi NRVB0530T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.088
$ 0.088
Stock
771,631
11,882,798
11,882,798
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD
SOD
Forward Voltage
375 mV
375 mV
375 mV
Reverse Voltage (DC)
-
-
-
Forward Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
-
130 µA
130 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
Rectifier Diode Schottky 20V 0.5A 2-Pin Sod-123 T/R / Diode Schottky 20V 500Ma Sod123
RECTIFIER, SCHOTTKY POWER; PLASTIC SOD-123; 0.5 A @ +90C IF; +125; 20V; 1000

Descriptions

Descriptions of onsemi NRVB0530T1G provided by its distributors.

Tape & Reel (TR) Surface Mount Schottky Single Diode Schottky 430mV @ 500mA 500mA 430mV 125C
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
Rectifier Diode Schottky Si 30V 0.5A Automotive 2-Pin SOD-123 T/R
SCHOTTKY RECT, AEC-Q101, 30V, SOD-123; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 500mA; Diode Configuration: Single; Diode Case Style: SOD-123; No. of Pins: 2Pins; Forward Voltage VF Max: 430mV; Forward Surge Current Ifsm Max: 5.5A; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018); Semiconductor Technology: Si

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd