onsemi NLSX4014MUTAG

1.3V~4.5V 1 4 0.9V~4.1V 140Mbps QFN-12(1.7x2) Translators / Level Shifters ROHS
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSX4014MUTAG.

Upverter

Datasheet15 pages10 years ago
Technical Drawing1 page7 years ago

IHS

onsemi

Augswan

Newark

Inventory History

3 month trend:
+294%

CAD Models

Download onsemi NLSX4014MUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
Stock
783,228
688,224
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
12
12
Logic Function
Level Shifter, Translator
Translator
Number of Channels
4
4
Propagation Delay
9.3 ns
17 ns
Data Rate
100 Mbps
60 Mbps
Low Level Output Current
20 µA
20 µA
High Level Output Current
-20 µA
-20 µA
Min Supply Voltage
1.3 V
900 mV
Max Supply Voltage
4.5 V
4.1 V
Quiescent Current
2 µA
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-03-26
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2023-11-20
LTD Date2024-11-20
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTXS0104EZXUR
Voltage Level Translator 4-CH Bidirectional 12-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTXS0104EYZTR
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 12-DSBGA -40 to 85
NXP SemiconductorsNTS0104PW,118
NTS0104 Series 50 Mbps Dual Supply 3-ST O-DRN Translating Transceiver - TSSOP-14
NXP SemiconductorsNTS0104BQ,115
NTS0104 Series 50 Mbps Dual Supply 3-ST O-DRN Translating Transceiver-DHVQFN-14
Texas InstrumentsTXS0104EDR
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi NLSX4014MUTAG provided by its distributors.

1.3V~4.5V 1 4 0.9V~4.1V 140Mbps QFN-12(1.7x2) Translators / Level Shifters ROHS
Voltage Level Shifter 4-CH Bidirectional 12-Pin UQFN T/R
Voltage Level Shifter 4.5ns(Typ) @ 1.8V @ 2.8V Tri-State Non-Inverting 1-Ch 4-Bit 900mV 1.3V 4.1V 4.5V 140Mbps Bidirectional 1.3V~4.5V 900mV~4.1V QFN SMD Adhesive Mount 2mm × 1.7mm × 550μm
Ic, 4Bit Level Translator, Uqfn-12, Full Reel; Núm. De Entradas:4; Corriente De Salida:0.02Ma; Retardo De Propagación:4.5Ns; Núm. De Contactos:12; Circuito Lógico, Tipo:Uqfn; Tensión De Alimentación Mín.:1.3V; Núm. De Canales:4 |Onsemi NLSX4014MUTAG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd