Texas Instruments TXS0104EDR

Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-SOIC -40 to 85
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0104EDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet22 pages13 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-48.03%

CAD Models

Download Texas Instruments TXS0104EDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 0.878
$ 0.878
Stock
548,794
632,249
632,249
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Translator
Translator
Translator
Number of Channels
4
4
4
Propagation Delay
260 ns
165 ns
165 ns
Data Rate
24 Mbps
24 Mbps
24 Mbps
Low Level Output Current
1 mA
1 mA
1 mA
High Level Output Current
-20 µA
-20 µA
-20 µA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
14.4 µA
14.4 µA
14.4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TXS0104EDR.

Related Parts

Texas InstrumentsTXB0104DR
Voltage Level Translator 4-CH Bidirectional 14-Pin SOIC T/R / IC VOLT-LEVEL TRANSLATOR 14-SOIC
Texas InstrumentsTXB0104D
Texas Instruments voltage level shifter, Level Translators, SOICencapsulation, 14Pin
Voltage Level Shifter 4-CH Bidirectional 14-Pin SOIC N T/R
NLSX5014 Series 100 Mbps 4-bit Autosensing Level Translator - SOIC-14
Texas InstrumentsSN74AVC4T245DR
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TXS0104EDR provided by its distributors.

Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-SOIC -40 to 85
VOLT LEVEL TRANSLATOR, 4-BIT, SOIC-14; Available until stocks are exhausted
Voltage Level 260ns@ 1.8V @ 2.5V Push-pull type,Open drain 1 4 1.65V,2.3V 3.6V,5.5V 24Mbps Bidirectional 2.3V~5.5V 1.65V~3.6V SOIC-14 SMD mount,glue mount 1.75mm(height)
VOLT LEVEL TRANSLATOR, 4-BIT, SOIC-14; No. of Inputs: 4; Output Current: -; Propagation Delay: 260ns; No. of Pins: 14Pins; Logic Case Style: SOIC; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Operating Temperature Min: -

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS0104EDR .