onsemi NLAS4717MR2G

Switches- Multimedia/USB Data Dual SPDT Analog Sw. Low R(on), Ind. Temp
$ 0.511
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS4717MR2G.

HQonline

Datasheet10 pages19 years ago

IHS

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi NLAS4717MR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-03-10
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2023-12-15
LTD Date2024-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

NLAS325 Series Dual SPST Bi-Directional Analog Switch - US-8
10Ω 1 Double Pole Single Throw (DPST) VFSOP-8-2.3mm Analog Switches, Multiplexers ROHS
Texas InstrumentsSN74CBT3306PWR
5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-TSSOP -40 to 85
Texas InstrumentsSN74CBTD3306CPWR
5-V, 1:1 (SPST), 2-channel bus switch with –2-V undershoot protection and level shifting (active L) 8-TSSOP -40 to 85
Texas InstrumentsSN74CBTS3306PWR
5-V, 1:1 (SPST), 2-channel FET bus switch with Schottky diode clamping 8-TSSOP -40 to 85

Descriptions

Descriptions of onsemi NLAS4717MR2G provided by its distributors.

Switches- Multimedia/USB Data Dual SPDT Analog Sw. Low R(on), Ind. Temp
Analog Switch, High Bandwidth, Dual SPDT
Analog Switch Dual SPDT 10-Pin Micro T/R
SPDT, 2 Func, 1 Channel, CMOS, PDSO10
ANALOGUE SW, SPDT, -40 TO 85DGE C;
IC SWITCH SPDTX2 3.5OHM 10MICRO
ANALOGUE SW, SPDT, -40 TO 85DGE C; IC Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:1.8V to 5.5V; IC Case / Package:Micro; No. of Pins:10Pins; No. of Channels:2Channels; On Resistance Typ:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd