onsemi NLAS323USG

NLAS Series Dual SPST-NO 2.2 V ~ 5.5 V 1 uA 30 Ohm Analog Switch - VFSOP-8
$ 0.325
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS323USG.

Upverter

Datasheet10 pages0 years ago

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
+52.24%

CAD Models

Download onsemi NLAS323USG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.325
$ 0.208
Stock
655,502
783,800
Authorized Distributors
6
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
-
-
Number of Inputs
2
2
Number of Outputs
2
2
Number of Circuits
2
2
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-17
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

NLAS Series SPST 5.5 V 45 Ohm Surface Mount Low Voltage Analog Switch - US-8
NLAS325 Series Dual SPST Bi-Directional Analog Switch - US-8
onsemiFSA266K8X
FSA Series SPST 5.5 V 7 Ohm Dual Low Voltage Normally Open Analog Switch - US-8
Texas InstrumentsTS5A2066DCTR
5V, 1:1 (SPST), 2-channel, analog switch 8-SSOP -40 to 85
Texas InstrumentsTS5A2066DCUR
5V, 1:1 (SPST), 2-channel, analog switch 8-VSSOP -40 to 85
Texas InstrumentsTS5A2066YZPR
5-V, 1:1 (SPST), 2-channel general-purpose analog switch 8-DSBGA -40 to 85

Descriptions

Descriptions of onsemi NLAS323USG provided by its distributors.

NLAS Series Dual SPST-NO 2.2 V ~ 5.5 V 1 uA 30 Ohm Analog Switch - VFSOP-8
Switches- General Purpose 2-6V Dual SPST Sw. -55 to 125deg C
NLAS323USG, ANALOGUE SPDT SWITCH DUAL SPST, 2 - 5.5 V, 8-PIN US
Dual SPST Analog Switch, Single Supply
onsemi Analog Switch, US Package, 8-Pin
SPST, 2 Func, 1 Channel, CMOS, PDSO8
IC SWITCH SPST-NO X 2 25OHM US8
ANALOGUE SWITCH, DUAL, SPST, VSSOP-8; No. of Channels: 2Channels; Analogue Switch Type: SPST; On State Resistance Max: 45ohm; Supply Voltage Range: 2V to 5.5V; Analogue Switch Case: VSSOP; Available until stocks are exhausted
The NLAS323 is a dual SPST (Single Pole Single Throw) switch similar to 1/2 a standard 4066. The device permits the independent selection of 2 analog/digital signals. Packaging is Ultra-Small 8. The use of advanced 0.6 micron CMOS process improves the RON resistance considerably compared to older higher voltage technologies.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLAS323USG.