onsemi FSA266K8X

FSA Series SPST 5.5 V 7 Ohm Dual Low Voltage Normally Open Analog Switch - US-8
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA266K8X.

Upverter

Datasheet11 pages20 years ago

IHS

ODG (Origin Data Global)

onsemi

Farnell

CAD Models

Download onsemi FSA266K8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.139
Stock
626,023
1,965,994
1,965,994
Authorized Distributors
0
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
2
2
2
Number of Outputs
2
2
2
Number of Circuits
2
2
2
Low Level Output Current
-
128 mA
128 mA
High Level Output Current
-
128 mA
128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-12-09
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

NC7WB66 Series 5.5 V Low Voltage Dual SPST Normally Open Analog Switch - US-8
Analog Switch, Ultra Small, Dual Single Pole, Single Throw, with Over Voltage Tolerance
Texas InstrumentsTS5A2066DCTR
5V, 1:1 (SPST), 2-channel, analog switch 8-SSOP -40 to 85
Texas InstrumentsTS5A2066DCUR
5V, 1:1 (SPST), 2-channel, analog switch 8-VSSOP -40 to 85
Texas InstrumentsTS5A2066YZPR
5-V, 1:1 (SPST), 2-channel general-purpose analog switch 8-DSBGA -40 to 85
onsemiFSA266L8X
FSA266 Series SPST-NO 5.5 V 13.5 Ohm Surface Mount Analog Switch - MICROPAK-8

Descriptions

Descriptions of onsemi FSA266K8X provided by its distributors.

FSA Series SPST 5.5 V 7 Ohm Dual Low Voltage Normally Open Analog Switch - US-8
Bus Switch IC; Analog Switch Type:SPST; No. of Switches:2; On State Resistance Max:13.5ohm; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:US8; No. of Pins:8 ;RoHS Compliant: Yes
SWITCH, DUAL, SPST, 300MHZ, US8; Analogue Switch Type:SPST; No. of Channels:2; Bandwidth:300MHz; On State Resistance Max:13.5ohm; Turn Off Time:2.6ns; Turn On Time:2ns; Supply Voltage Range:1.65V to 5.5V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:US8; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2011); Base Number:266
The FSA266 or NC7WB66 is an ultra high-speed (UHS) dual single-pole/single-throw (SPST) analog switch or 2-bit bus switch. The device is fabricated with advanced sub-micron CMOS technology to achieve high speed enable and disable times and low On Resistance over a broad VCC range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The device is organized as a dual switch with independent CMOS compatible switch enable (OE) controls. When OE is HIGH, the switch is ON and Port A is connected to Port B. When OE is LOW, the switch is OPEN and a high-impedance state exists between the two ports. The enable inputs tolerate voltages up to 5.5V independent of the VCC operating range.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd