Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NL37WZ06USG

1μA Non-inverting Open drain 3 3 3 1.65V 5.5V 32mA Inverter SMD mount,glue mount 800μm(height)
$ 0.193
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL37WZ06USG.

IHS

Datasheet11 pages2 years ago

Augswan

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NL37WZ06USG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 weeks ago)

Related Parts

7NZ04 EAR99 7NZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 0.9mm 32mA 32mA 5.5V
NC7NZ14 Series 5.5 V UHS Triple Inverter w/ Schmitt Trigger Input - US-8
Buffer/Driver 3-CH Non-Inverting Open Drain CMOS Automotive 8-Pin US T/R
Texas InstrumentsTHS7314DR
3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85
Texas InstrumentsTHS7314D
3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85

Descriptions

Descriptions of onsemi NL37WZ06USG provided by its distributors.

1μA Non-inverting Open drain 3 3 3 1.65V 5.5V 32mA Inverter SMD mount,glue mount 800μm(height)
37WZ06 EAR99 37WZ Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 800mum - 32mA 5.5V
Ic, Triple Inverter, Us8; Logic Function:Inverter; No. Of Elements:Triple; No. Of Inputs:3Inputs; No. Of Pins:8Pins; Logic Case Style:Us8; Product Range:37Wz06; Logic Ic Family:37Wz; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi NL37WZ06USG
The NL37WZ06 is a high performance triple inverter with open drain outputs operating from a 1.65 to 5.5 V supply.The internal circuit is composed of multiple stages including an open drain output which provides the capability to set output switching level. This allows the NL37WZ06 to be used to interface 5 V circuits to circuits of any voltage between VCC and 7 V using an external resistor and power supply.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd