Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NJVMJD45H11T4G

Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin

$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NJVMJD45H11T4G.

Electro Sonic

Datasheet9 pages9 years ago

IHS

onsemi

Farnell

JRH Electronics

Inventory History

3 month trend:
-19.45%

CAD Models

Download onsemi NJVMJD45H11T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.558
$ 0.352
$ 0.352
Stock
1,247,524
6,408,763
6,408,763
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
DPAK
TO-252-3
TO-252-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
90 MHz
90 MHz
90 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
40
40
40
Power Dissipation
-
1.75 W
1.75 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJD45H11G
Bipolar Transistors (BJT); MJD45H11G; ON SEMICONDUCTOR; PNP; 3; 80 V; 8 A
Bipolar (BJT) Single Transistor, PNP, 80 V, 8 A, 20 W, TO-252 (DPAK), Surface Mount
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 40 @ 4A 1V 1muA 20W 90MHz

Descriptions

Descriptions of onsemi NJVMJD45H11T4G provided by its distributors.

Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
8 A, 80 V PNP Power Bipolar Junction Transistor
1V @ IC = 8 A,IB = 0.4 A PNP 1.75W 5V 1μA 80V 8A SMD-6,TSOT-23-6 SMD mount 2.51mm(height)
80V 1.75W 60@2A,1V 8A PNP TO-252 Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 80V 8A 1750mW Automotive 3-Pin(2+Tab) DPAK T/R
MJD45H11 Series 80 V 8 A PNP Surface Mount Silicon Transistor - TO-252-3
TRANSISTOR, AEC-Q101, PNP, -80V, TO-252; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-80V; Transition Frequency ft:90MHz; Power Dissipation Pd:20W; DC Collector Current:-8A; DC Current Gain hFE:40hFE; Tra

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NJVMJD45H11T4G.