Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJD45H11T4G

Bipolar (BJT) Single Transistor, PNP, 80 V, 8 A, 20 W, TO-252 (DPAK), Surface Mount
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD45H11T4G.

Master Electronics

Datasheet8 pages15 years ago

Upverter

Newark

IHS

Farnell

Inventory History

3 month trend:
-54.96%

CAD Models

Download onsemi MJD45H11T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.431
$ 0.431
Stock
4,829,485
697,531
697,531
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
TO-252-3
DPAK
DPAK
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
-
-
Max Collector Current
8 A
8 A
8 A
Transition Frequency
90 MHz
90 MHz
90 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
40
40
40
Power Dissipation
1.75 W
1.75 W
1.75 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-08-31
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJD45H11G
Bipolar Transistors (BJT); MJD45H11G; ON SEMICONDUCTOR; PNP; 3; 80 V; 8 A
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 40 @ 4A 1V 1muA 20W 90MHz
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin

Descriptions

Descriptions of onsemi MJD45H11T4G provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 80 V, 8 A, 20 W, TO-252 (DPAK), Surface Mount
COMPLEMENTARY POWER TRANSISTOR Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
8 A, 80 V PNP Power Bipolar Junction Transistor
Bipolar Transistors (BJT); MJD45H11T4G; ON SEMICONDUCTOR; PNP; 3; 80 V; 8 A
MJD45H11 Series 80 V 8 A PNP Complementary Power Transistor - DPAK-3
80V 1.75W 40@4A,1V 8A PNP TO-252 Bipolar Transistors - BJT ROHS
Bipolar Transistors - BJT 8A 80V 20W PNP
Trans GP BJT PNP 80V 8A 1750mW 3-Pin(2+Tab) DPAK T/R
Trans Bjt Single, Pnp, 80V, 8A; |Onsemi MJD45H11T4G.
ON Semiconductor PNPTransistor, DPAK (TO-252)encapsulation, SMD mount, Maximum DC collector current-8 A, maximum collector-emission voltage-80 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD45H11-T4G
  • MJD45H11T4G.