Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NJV4031NT3G

NJV4031NT3G Series 40 V 3 A 2 W SMT NPN Bipolar Power Transistor - SOT-223-3
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NJV4031NT3G.

IHS

Datasheet7 pages13 years ago

Upverter

Master Electronics

Inventory History

3 month trend:
-76.39%

CAD Models

Download onsemi NJV4031NT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.272
$ 0.231
Stock
303,526
952,059
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-223-4
SOT-223-4
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
3 A
3 A
Transition Frequency
215 MHz
215 MHz
Collector Emitter Saturation Voltage
-
300 mV
hFE Min
100
100
Power Dissipation
-
2 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

40V 2W 200@1A,1V 3A NPN SOT-223 Bipolar Transistors - BJT ROHS
NJT4031N Series 40 V 3 A Surface Mount NPN Bipolar Power Transistor - SOT-223
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin

Descriptions

Descriptions of onsemi NJV4031NT3G provided by its distributors.

NJV4031NT3G Series 40 V 3 A 2 W SMT NPN Bipolar Power Transistor - SOT-223-3
Trans GP BJT NPN 40V 3A 2000mW Automotive 4-Pin(3+Tab) SOT-223 T/R
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
40V 2W 3A 200@1A1V 215MHz 300mV@3A300mA NPN -55¡Í~+150¡Í@(Tj) SOT-223 Bipolar Transistors - BJT ROHS
300mV@ 300mA,3A NPN 2W 6V 100nA 40V 40V 3A SOT SMD mount 6.5mm*3.5mm*1.57mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd