Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NJT4031NT1G

40V 2W 200@1A, 1V 3A NPN SOT-223 Bipolar Transistors - BJT ROHS
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NJT4031NT1G.

IHS

Datasheet7 pages13 years ago

Upverter

Newark

Farnell

iiiC

Inventory History

3 month trend:
-98.98%

CAD Models

Download onsemi NJT4031NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.294
$ 0.299
Stock
812,838
9,614,724
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-223-4
SOT-223-4
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
3 A
3 A
Transition Frequency
215 MHz
215 MHz
Collector Emitter Saturation Voltage
300 mV
-
hFE Min
100
100
Power Dissipation
2 W
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
3.0 A, 40 V NPN Bipolar Power Transistor
NSS40301 Series 40 V 3 A Surface Mount NPN Bipolar Power Transistor - SOT-223

Descriptions

Descriptions of onsemi NJT4031NT1G provided by its distributors.

40V 2W 200@1A,1V 3A NPN SOT-223 Bipolar Transistors - BJT ROHS
3.0 A, 40 V NPN Bipolar Power Transistor
ON SEMI NJT4031NT1G NPN BIPOLAR TRANSISTOR, 3 A, 40 V SOT-223
NJT Series 40 V 3 A Surface Mount NPN Silicon Power Transistor - SOT-223
Trans GP BJT NPN 40V 3A Automotive 4-Pin(3+Tab) SOT-223
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
onsemi NPN Transistor SOT-223 (SC-73) SMD 3A 40V
The combination of low saturation voltage and high gain makes this an ideal device for high speed switching applications where power savings is a concern.
NPN 40V LO SAT SOT223 BP; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 215MHz; Power Dissipation Pd: 2W; DC Collector Current: 3A; DC Current Gain hFE: 100hFE; Transistor Case Sty
Transistor, Npn, 40V, 3A, Sot-223-4; Transistor Polarity:Npn; Collector Emitter Voltage Max:40V; Continuous Collector Current:3A; Power Dissipation:2W; Transistor Mounting:Surface Mount; No. Of Pins:4Pins; Transition Frequency:215Mhzrohs Compliant: Yes |Onsemi NJT4031NT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NJT4031NT1G.