Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NSS40301MZ4T1G

Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSS40301MZ4T1G.

IHS

Datasheet8 pages3 years ago

Upverter

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
+194%

CAD Models

Download onsemi NSS40301MZ4T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.202
Stock
966,065
191,930
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-223-4
SOT-223-4
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
3 A
3 A
Transition Frequency
215 MHz
215 MHz
Collector Emitter Saturation Voltage
200 mV
200 mV
hFE Min
100
100
Power Dissipation
2 W
2 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

40V 2W 200@1A,1V 3A NPN SOT-223 Bipolar Transistors - BJT ROHS
3.0 A, 40 V NPN Bipolar Power Transistor
NJT4031N Series 40 V 3 A Surface Mount NPN Bipolar Power Transistor - SOT-223

Descriptions

Descriptions of onsemi NSS40301MZ4T1G provided by its distributors.

Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
3.0 A, 40 V Low VCE(sat) NPN Power Bipolar Junction Transistor
NSS Series 40 V 3 A Surface Mount Low Vce NPN Transistor - SOT-223
ON SEMI NSS40301MZ4T1G NPN BIPOLAR TRANSISTOR, 3 A, 40 V SOT-223
Trans GP BJT NPN 40V 3A 2000mW Automotive 4-Pin(3+Tab) SOT-223 T/R
200mV@ 300mA,3A NPN 2W 6V 100nA 40V 40V 3A SOT-223 SMD mount 6.5mm*3.5mm*1.63mm
40V 2W 3A 200@1A1V 215MHz 200mV@3A300mA NPN -55¡Í~+150¡Í@(Tj) SOT-223 Bipolar Transistors - BJT ROHS
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Transistor, NPN, 40V, 3A, SOT-223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:215MHz; Power Dissipation
The combination of low saturation voltage and high gain makes this an ideal device for high speed switching applications where power savings is a concern.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd