What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NHPV08S600G

Rectifier Diode, Blank, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
$ 1.148
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NHPV08S600G.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NHPV08S600G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.148
$ 0.52
$ 0.52
Stock
81,610
633,617
633,617
Authorized Distributors
2
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
3.2 V
1.8 V
1.8 V
Reverse Voltage (DC)
600 V
-
-
Average Rectified Current
8 A
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
45 ns
45 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-03-25
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Rectifier Diode, Blank, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Diodes Inc.DSR8V600
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH8R06D
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC
Diodes Inc.DSR8A600
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi NHPV08S600G provided by its distributors.

Rectifier Diode, Blank, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Planar Ultrafast 600V 8A Single Diode To-220 2L/Tube Rohs Compliant: Yes |Onsemi NHPV08S600G
Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube
Power Rectifier, Ultrafast, 8.0 A, 600 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd