STMicroelectronics STTH8R06D

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH8R06D.

Farnell

Datasheet16 pages13 years ago
Datasheet9 pages21 years ago

IHS

TME

element14 APAC

Nu Horizons

Inventory History

3 month trend:
+11.63%

CAD Models

Download STMicroelectronics STTH8R06D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.486
$ 0.948
$ 0.948
Stock
692,612
175,857
175,857
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
1.8 V
2 V
2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
45 ns
24 ns
24 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH12R06D
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 12A, PKG TO-220AC, VF 1.4V, TRR 45NS, TJ +175C
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH5R06D
Diode Ultra Fast Recovery Rectifier 600V 5A 2-Pin (2+Tab) TO-220AC Tube

Descriptions

Descriptions of STMicroelectronics STTH8R06D provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 600V 8A 45ns 2-Pin(2+Tab) TO-220AC Tube
STTH Series 600 V 30 uA Through Hole Single Ultra Fast Rectifier - TO-220-2
2.9V@8A 45ns Independent Type 8A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS
DIODE, ULTRAFAST, 8A, 600V; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 30A; Diode Configuration: Single; Forward Voltage VF Max: 2.9V; Reverse Recovery Time trr Max: 25ns; Forward Surge Current Ifsm Ma

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH8R06D.