Diodes Inc. DSR8V600

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DSR8V600.

IHS

Datasheet4 pages13 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-09-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-02-20
LTD Date2014-02-20

Related Parts

Diodes Inc.DSR8U600
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC
Diodes Inc.DSR8A600
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
onsemiRHRP8120
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, TO-220AC
Vishay Rectifier diode Diodes, 8A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle

Descriptions

Descriptions of Diodes Inc. DSR8V600 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube
DIODE, RECTIFIER, 600V, 8A, TO220AC; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):8A; Forward Voltage VF Max:3.2V; Reverse Recovery Time trr Max:23ns; Forward Surge Current Ifsm Max:65A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:TO-220AC; No. of Pins:2; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated