Texas Instruments SE592J

90MHz CDIP-14 Through hole mounting 19.56mm*6.92mm*4.57mm
$ 6.04

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.04
$ 0.518
Stock
62,641
201,643
Authorized Distributors
1
2
Case/Package
-
DIP
Number of Pins
-
14
-3db Bandwidth
-
-
Bandwidth
-
90 MHz
Gain
-
-
Slew Rate
-
450 V/µs
Impedance
-
-
Min Supply Voltage
-
6 V
Max Supply Voltage
-
6 V
Number of Channels
-
1
Max Power Dissipation
-
1.44 W
Signal to Noise Ratio (SNR)
-
-

Descriptions

Descriptions of Texas Instruments SE592J provided by its distributors.

90MHz CDIP-14 Through hole mounting 19.56mm*6.92mm*4.57mm
IC OPAMP GP 1 CIRCUIT 14CDIP
VIDEO AMPLIFIER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.