onsemi NDT456P

Transistor MOSFET P-Channel 30V 7.5A 3W (Ta) Surface Mount SOT-223-4
$ 0.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDT456P.

IHS

Datasheet8 pages5 years ago
Datasheet7 pages0 years ago

Upverter

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
-14.18%

CAD Models

Download onsemi NDT456P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiNDT451AN
N-Channel Enhancement Mode Field Effect Transistor 30V, 7.2A, 35mΩ
onsemiFDT459N
N-Channel Enhancement Mode Field Effect Transistor 30V, 6.5A, 35mΩ
onsemiFDT457N
N-Channel Enhancement Mode Field Effect Transistor 30V, 5A, 60mΩ
Diodes Inc.ZXMP3A16GTA
P-Channel 30 V 0.045 Ohm Enhancement Mode MOSFET - SOT-223
Diodes Inc.DMN3032LE-13
N-Channel 30 V 29 mOhm Surface Mount Enhancement Mode Mosfet - SOT-223
InfineonIRLL3303PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.031Ohm;ID 4.6A;SOT-223;PD 1W;VGS +/-16V

Descriptions

Descriptions of onsemi NDT456P provided by its distributors.

Transistor MOSFET P-Channel 30V 7.5A 3W (Ta) Surface Mount SOT-223-4
MOSFET P-CH 30V 7.5A SOT-223-4 / Trans MOSFET P-CH 30V 7.5A 4-Pin(3+Tab) SOT-223 T/R
onsemi PChannel EnhancedMOSTube, Vds=30 V, 7.5 A, SOT-223encapsulation, surface mount, 3Pin
Power SOT P-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance and provide superior switching performance. These devices are particularly suited for low voltage applications such as notebook computer power management, battery powered circuits, and DC motor control.
MOSFET, P, LOGIC, SOT-223; Transistor Polarity:P Channel; Continuous Drain Current Id:7.3A; Drain Source Voltage Vds:30V; On Resistance Rds(on):35mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:1.5V; Transistor Case Style:SOT-223; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Current Id Max:7.5A; Current Temperature:25°C; External Depth:7.3mm; External Length / Height:1.7mm; External Width:6.7mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOT-223; Power Dissipation Pd:3W; Power Dissipation Pd:3W; Pulse Current Idm:20A; SMD Marking:456; Tape Width:12mm; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:-1.5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:-3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDT456P.