Infineon IRLL3303PBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 0.031 Ohm; Id 4.6A; SOT-223; Pd 1W; Vgs +/-16V
$ 0.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLL3303PBF.

IHS

Datasheet10 pages22 years ago
Datasheet9 pages22 years ago

element14 APAC

RS (Formerly Allied Electronics)

LCSC

CAD Models

Download Infineon IRLL3303PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-04-27
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.031Ohm;ID 4.6A;SOT-223;PD 1W;VGS +/-16V
Single N-Channel 30 V 0.06 Ohm 9.3 nC HEXFET® Power Mosfet - SOT-223
Diodes Inc.DMN3032LE-13
N-Channel 30 V 29 mOhm Surface Mount Enhancement Mode Mosfet - SOT-223
onsemiNDT452AP
P-Channel Enhancement Mode Field Effect Transistor -30V, -5A, 65mΩ
STMicroelectronicsSTN4NF03L
N-Channel 30V - 0.039 Ohm - 4A - SOT-223 STripFET(TM) POWER MOSFET
onsemiNDT454P
P-Channel Enhancement Mode Field Effect Transistor -30V, -5.9A, 50mΩ

Descriptions

Descriptions of Infineon IRLL3303PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.031Ohm;ID 4.6A;SOT-223;PD 1W;VGS +/-16V
Single N-Channel 30 V 31 mOhm 34 nC HEXFET® Power Mosfet - SOT-223
30V Single N-Channel HEXFET Power MOSFET in a SOT-223 package, SOT223-4, RoHS
Infineon SCT
Trans MOSFET, N-CH 30V, 4.6A, 31mOHM, 4-Pin(3+Tab) SOT-223 Pb free
MOSFET Operating temperature: -55...150 °C Housing type: SOT-223 Polarity: N Power dissipation: 2.1 W
HEXFET POWER MOSFET Small Signal Field-Effect Transistor
Power Field-Effect Transistor, 4.6A I(D), 30V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
MOSFET, N, 30V, 4.6A, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:4.6A; Drain Source Voltage Vds:30V; On Resistance Rds(on):31mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:2.1W; Transistor Case Style:SOT-223; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:4.6A; Current Temperature:25°C; External Depth:7.3mm; External Length / Height:1.7mm; External Width:6.7mm; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:60°C/W; No. of Transistors:1; Package / Case:SOT-223; Power Dissipation Pd:2.1W; Power Dissipation Pd:2.1W; Pulse Current Idm:37A; SMD Marking:LL3303; Tape Width:12mm; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:1V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLL3303PBF
  • IRLL 3303PBF
  • IRLL3303 PBF
  • IRLL3303PBF.
  • SP001567232