Infineon IRF9335PBF

Trans MOSFET P-CH 30V 5.4A 8-Pin SOIC N Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF9335PBF.

IHS

Datasheet9 pages16 years ago
Datasheet8 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.452
Stock
381,234
2,199,300
Authorized Distributors
0
5
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vds)
-30 V
-30 V
Continuous Drain Current (ID)
5.4 A
5.4 A
Threshold Voltage
-1.8 V
-1.8 V
Rds On Max
59 mΩ
59 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
386 pF
386 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

InfineonIRF9335TRPBF
Single P-Channel 30 V 59 mOhm 9.1 nC HEXFET® Power Mosfet - SOIC-8
SI4532CDY-T1-GE3 DUAL N/P-CHANNEL MOSFET TRANSISTOR,4.3 A,6 A,30V,8-PIN SOIC
onsemiFDS6630A
N-Channel PowerTrenchTM MOSFET, Logic Level, 30V, 6.5A 38mΩ
onsemiFDFS6N754
Integrated N-Channel PowerTrench® MOSFET and Schottky Diode 30V , 4A, 56mΩ
InfineonIRF7303PBF
Dual N-Channel 30 V 0.08 Ohm 25 nC HEXFET® Power Mosfet - SOIC-8
SI4431CDY-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 7.2 A, 30 V, 8-PIN SOIC

Descriptions

Descriptions of Infineon IRF9335PBF provided by its distributors.

Trans MOSFET P-CH 30V 5.4A 8-Pin SOIC N Tube
-30V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Benefits: RoHS Compliant; P-Channel MOSFET | Target Applications: Battery Protection; Load Switch High Side; Load Switch Low Side
Power Field-Effect Transistor, 5.4A I(D), 30V, 0.059ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET,P CH,30V,5.4A,SO-8; Transistor Polarity:P Channel; Continuous Drain Current Id:-5.4A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):48mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1.8V; Power Dissipation Pd:2.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:-5.4A; Power Dissipation Pd:2.5W; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001565718