onsemi NDS8936

Trans Mosfet N-ch 30V 5.3A 8-PIN SOIC N T/r
$ 0.851
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDS8936.

IHS

Datasheet7 pages29 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

Farnell

Newark

Inventory History

3 month trend:
-1.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2017-03-24
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

InfineonIRF7313TRPBF
Transistor MOSFET N Channel 30 Volt 6.5 .6 Amp 8 Pin SOIC Tape and Reel
InfineonIRF7319PBF
Dual N/P-Channel 30V 0.029/0.058 Ohm 22/23 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7313PBF
Transistor MOSFET Array Dual N-CH 30V 6.5A 8-Pin SOIC Tube
onsemiSI4542DY
MOSFET, N & P CH, 30V, 0.028OHM, 6A, SOIC-8; Transistor Polarity:N and P Channel
onsemiFDS6912A
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 6A, 28mΩ
onsemiFDS6975
Dual P-Channel PowerTrench® MOSFET, Logic Level, -30V, -6A, 32mΩ

Descriptions

Descriptions of onsemi NDS8936 provided by its distributors.

Trans MOSFET N-CH 30V 5.3A 8-Pin SOIC N T/R
Dual N-Ch MOSFET, 2W, 20V, 2.8V@250µA, 30nC@10V, 30V, 35mΩ@5.3A/10V, 5.3A, 720pF@15V, SOIC-8, SMD, 4.9mm × 3.9mm × 1.75mm
Dual N Channel Mosfet, 30V, 5.3A, Full Reel; Transistor Polarity:n Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:5.3A; On Resistance Rds(On):0.033Ohm; Transistor Mounting:surface Mount; Threshold Voltage Vgs:1.6Vrohs Compliant: Yes
These N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance and provide superior switching performance. These devices are particularly suited for low voltage applications such as notebook computer power management and other battery powered circuits where fast switching, low in-line power loss, and resistance to transients are needed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDS8936.