onsemi FDS6912A

Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 6A, 28mΩ
$ 0.373
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6912A.

IHS

Datasheet5 pages23 years ago
Datasheet6 pages4 years ago

Upverter

Future Electronics

onsemi

Newark

Inventory History

3 month trend:
-98.94%

CAD Models

Download onsemi FDS6912A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-06-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

onsemiFDS8984
Transistor MOSFET Array Dual N-CH 30V 7A 8-Pin SOIC T/R
onsemiFDS8958A
MOSFET N/P-CH 30V 7A/5A 8SOIC / Trans MOSFET N/P-CH 30V 7A/5A 8-Pin SOIC T/R
onsemiFDS6990AS
Transistor MOSFET Array Dual N-CH 30V 7.5A 8-Pin SOIC T/R
InfineonIRF9389TRPBF
MOSFET 2N+2P Ch 30V 6.8A 27mΩ@10V 6.8A 4.6A 398pF@15V SOIC-8 SMD 1.75mm H
Dual N-Channel MOSFET 30V 8A 2W 2.4V@250µA 23nC@10V 22mΩ@7.5A,10V 865pF@15V SOIC-8 SMD 1.75mm H
Diodes Inc.DMG4800LSD-13
DMG4800 Series Dual N-Channel 30 V 8.5 A 16 Mohm Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS6912A provided by its distributors.

Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 6A, 28mΩ
Transistor MOSFET Array Dual N-CH 30V 6A 8-Pin SOIC T/R
Avnet Japan
onsemi N-Channel MOSFET, PowerTrench, Vds=30V, 6A, SOIC, SMD, 8-Pin
DUAL N-CHANNEL, LOGIC LEVEL, POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 6A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, DUAL, N, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:6A; Drain Source Voltage Vds:30V; On Resistance Rds(on):35mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.9V; Power Dissipation Pd:1.6W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:6A; Package / Case:SOIC; Power Dissipation Pd:1.6W; Power Dissipation Pd:1.6W; Pulse Current Idm:20A; SMD Marking:FDS6912A; Termination Type:SMD; Voltage Vds:30V; Voltage Vds Typ:30V; Voltage Vgs Max:1.9V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Min:1V
These N-Channel Logic Level MOSFETs are produced using Fairchild Semiconductor’s advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6912A.