onsemi FDS6975

Dual P-Channel PowerTrench® MOSFET, Logic Level, -30V, -6A, 32mΩ
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6975.

IHS

Datasheet6 pages5 years ago
Datasheet7 pages0 years ago

Newark

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
-41.92%

CAD Models

Download onsemi FDS6975 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiFDS4935A
Transistor MOSFET Array Dual P-CH 30V 7A 8-Pin SOIC T/R
InfineonIRF7313TRPBF
Transistor MOSFET N Channel 30 Volt 6.5 .6 Amp 8 Pin SOIC Tape and Reel
InfineonIRF7313PBF
Transistor MOSFET Array Dual N-CH 30V 6.5A 8-Pin SOIC Tube
InfineonIRF7319PBF
Dual N/P-Channel 30V 0.029/0.058 Ohm 22/23 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDFS6N548
Integrated N-Channel PowerTrench® MOSFET and Schottky Diode 30V, 7A, 23mΩ
Si4214DY Series Dual N-Channel 30 V 0.0235 Ohm 3.1 W Power Mosfet - SO-8

Descriptions

Descriptions of onsemi FDS6975 provided by its distributors.

Dual P-Channel PowerTrench® MOSFET, Logic Level, -30V, -6A, 32mΩ
MOSFET 2P-CH 30V 6A 8SOIC / Trans MOSFET P-CH 30V 6A 8-Pin SOIC T/R
onsemi P-Ch Enhancement MOSFET PowerTrench, Vds=30V 6A SOIC SMD 8-Pin
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual P Channel; Drain Source Voltage, Vds:-30V; Continuous Drain Current, Id:-6A; On Resistance, Rds(on):0.025ohm; Rds(on) Test Voltage, Vgs:-10V; Threshold Voltage, Vgs Typ:-1.7V ;RoHS Compliant: Yes
These P-Channel Logic Level MOSFETs are produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance. These devices are well suited for notebook computer applications: load switching and power management, battery charging circuits, and DC/DC conversion.
MOSFET, DUAL, PP, SO-8; Transistor Type:MOSFET; Transistor Polarity:PP; Voltage, Vds Typ:-30V; Current, Id Cont:6A; Resistance, Rds On:0.032ohm; Voltage, Vgs Rds on Measurement:-10V; Voltage, Vgs th Typ:-1.7V; Case Style:SOIC; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Current, Idm Pulse:20A; No. of Pins:8; Power Dissipation:2W; Power, Pd:2W; SMD Marking:FDS6975; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:2; Voltage, Vds:30V; Voltage, Vds Max:30V; Voltage, Vgs th Max:-3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6975.