onsemi FDS8934A

Tape & Reel (TR) Surface Mount 2P-Channel (Dual) Dual Mosfet Array 4A -4A 900mW 90ns
$ 0.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS8934A.

IHS

Datasheet5 pages28 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-12-13
LTD Date2012-06-13

Related Parts

onsemiFDS8433A
Single P-Channel 20 V 47 mOhm 2.5V Specified Mosfet - SOIC-8
onsemiFDS9933
Dual P-Channel 2.5V Specified PowerTrench MOSFET | MOSFET 2P-CH 20V 5A 8SOIC
InfineonIRF7301TRPBF
Dual N-Channel 20V 0.05 Ohm 20 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7307PBF
Dual N/P-Channel 20 V 0.05/0.09 Ohm 20/22 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7307TRPBF
Dual N/P-Channel 20 V 0.07/0.14 Ohm 20/22 nC HEXFET® Power Mosfet - SOIC-8
Small Signal MOSFET 20V 4.2A 45 mOhm Single N-Channel SO-8

Descriptions

Descriptions of onsemi FDS8934A provided by its distributors.

Tape & Reel (TR) Surface Mount 2P-Channel (Dual) Dual Mosfet Array 4A -4A 900mW 90ns
1V@ 250µA 28nC@ 5V 2individualPChannel 20V 55mΩ@ 4A,4.5V 1.13nF@10V SOIC-8 SMD mount
Trans MOSFET P-CH 20V 4A 8-Pin SOIC N T/R
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual P Channel; Drain Source Voltage, Vds:-20V; Continuous Drain Current, Id:-4A; On Resistance, Rds(on):0.055ohm; Rds(on) Test Voltage, Vgs:-4.5V; Package/Case:8-SOIC ;RoHS Compliant: Yes
SO-8 P-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance and provide superior switching performance. These devices are particularly suited for low voltage applications such as notebook computer power management and other battery powered circuits where fast switching, low in-line power loss, and resistance to transients are needed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd