onsemi FDPF5N50NZ

N-Channel Power MOSFET, UniFETTM II, 500 V, 4.5 A, 1.5 Ω, TO-220F
$ 0.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF5N50NZ.

Upverter

Technical Drawing1 page5 years ago

Farnell

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.90%

CAD Models

Download onsemi FDPF5N50NZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.79
$ 0.439
$ 0.439
Stock
2,707,421
1,277,981
1,277,981
Authorized Distributors
4
3
3
Mount
Through Hole
-
-
Case/Package
TO-220-3
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
500 V
500 V
500 V
Continuous Drain Current (ID)
4.5 A
5.5 A
5.5 A
Threshold Voltage
-
4.5 V
4.5 V
Rds On Max
1.5 Ω
1.5 Ω
1.5 Ω
Gate to Source Voltage (Vgs)
25 V
30 V
30 V
Power Dissipation
18 W
28 W
28 W
Input Capacitance
440 pF
632 pF
632 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-03-18
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

STMicroelectronicsSTP5NK50ZFP
N-Ch MOSFET 500V 4.4A 70W(Tc) 1.5Ω@2.2A,10V 535pF@25V TO-220FP TH 10.4mm × 4.6mm × 9.3mm
Trans MOSFET N-CH 500V 5.3A 3-Pin(3+Tab) TO-220AB
MOSFET, N-CH, 500V, 5.3A, TO-220FP; Transistor Polarity:N Channel; Continuous Dr
Power MOSFET, N-Channel, QFET®, 500 V, 5 A, 1.4 Ω, TO-220F
onsemiFDPF5N50T
N-Channel Power MOSFET, UniFETTM, 500 V, 5 A, 1.4 Ω, TO-220F
MOSFET N-CH 500V 5.3A TO220AB / Trans MOSFET N-CH 500V 5.3A 3-Pin(3+Tab) TO-220AB

Descriptions

Descriptions of onsemi FDPF5N50NZ provided by its distributors.

N-Channel Power MOSFET, UniFETTM II, 500 V, 4.5 A, 1.5 Ω, TO-220F
UniFET2 500V N-channel MOSFET, TO220F Single gage
Trans MOSFET N-CH 500V 4.5A 3-Pin(3+Tab) TO-220FP Tube
500 V, 4.5 A, 1.5 OHM N-CHANNEL MOSFET Power Field-Effect Transistor, 4.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N CH MOSFET, UNITFET, 500V, 4.5A, TO-220; N CH MOSFET, UNITFET, 500V, 4.5A, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:4.5A; Drain Source Voltage Vds:500V; On Resistance Rds(on):1.38ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V
UniFETTM II MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on advanced planar stripe and DMOS technology. This advanced MOSFET family has the smallest on-state resistance among the planar MOSFET, and also provides superior switching performance and higher avalanche energy strength. In addition, internal gate-source ESD diode allows UniFET II MOSFET to withstand over 2kV HBM surge stress. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDPF5N50NZ.