onsemi NCV8518APDG

250 mA LDO Linear Voltage Regulator with Watchdog, Wake Up, Reset , Delay and Enable 5.0 V
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8518APDG.

IHS

Datasheet14 pages15 years ago

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NCV8518APDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.2
Stock
142,441
238,283
Authorized Distributors
1
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
5.1 V
5.1 V
Min Output Voltage
4.9 V
4.9 V
Output Voltage
5 V
5 V
Output Current
250 mA
250 mA
Dropout Voltage
750 mV
750 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
6 V
6 V
Max Input Voltage
28 V
28 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-03-05
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NCV8518B Series 5 V 250 mA SMT Low Dropout Linear Regulator - SOIC-8
Lead Free Positive GULL WING 2008 voltage regulator linear 150C 250mA 4.9mm 425mV
Texas InstrumentsTPS7233QDR
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Linear Voltage Regulator, LDO, 250 mA, with Watchdog, Wake Up, Reset and Delay Reset 5.0 V
Texas InstrumentsTPS7250QDR
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
MicrochipMIC2954-08YM
MIC2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOIC-8

Descriptions

Descriptions of onsemi NCV8518APDG provided by its distributors.

250 mA LDO Linear Voltage Regulator with Watchdog, Wake Up, Reset , Delay and Enable 5.0 V
IC REG LINEAR 5V 250MA 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC-EP
LDO Regulator Pos 5V 0.25A Automotive 8-Pin SOIC EP Tube
Fixed Positive LDO Regulator, 5V, 0.75V Dropout, CMOS, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd