Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV7349D10R2G

on Semiconductor NCV7349D10R2GCAN Bus, Transceiver, Can, 1, 1, 4.5 V, 5.5 V, SOIC
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV7349D10R2G.

IHS

Datasheet12 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+55.67%

CAD Models

Download onsemi NCV7349D10R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.453
$ 0.859
$ 0.859
Stock
501,104
1,550,193
1,550,193
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
245 ns
250 ns
250 ns
Min Supply Voltage
4.5 V
2.8 V
2.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ON SEMICONDUCTOR - NCV7351D13R2G - CAN Bus, Transceiver, CAN, 1, 1, 4.5 V, 5.5 V, SOIC
CAN Transceiver, 1Mbps, Normal/Silent, 5V, Automotive, 8-Pin SOIC, T/R
ON SEMICONDUCTOR NCV7351D1ER2GCAN Bus, Transceiver, CAN, 1, 1, 4.5 V, 5.5 V, SOIC

Descriptions

Descriptions of onsemi NCV7349D10R2G provided by its distributors.

ON SEMICONDUCTOR NCV7349D10R2GCAN Bus, Transceiver, CAN, 1, 1, 4.5 V, 5.5 V, SOIC
IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half CANbus 8-SOIC
CAN TRANSCEIVER, 1TX/RX, SOIC-8; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV7349D10R2G.