onsemi TL494BDG

Buck, Push-Pull Yes 200kHz Transistor Driver 2 40V 7V SOIC-16 SMD 10mm × 3.9mm × 1.5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL494BDG.

IHS

Datasheet13 pages3 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi TL494BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 0.479
Stock
225,318
422,641
422,641
Authorized Distributors
1
6
6
Topology
Push-Pull
Push-Pull
Push-Pull
Output Voltage
-
-
-
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
40 V
40 V
40 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
200 kHz
200 kHz
200 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
onsemiTL494CDG
SWITCHMODE TM Pulse Width Modulation Control Circuit | IC REG CTRLR BCK/PSH-PULL 16SOIC
onsemiTL494CD
Buck,Push-Pull Yes 200KHz Transistor Driver 2 40V 7V SOIC-16 SMD mount 1.75mm(height)
Texas InstrumentsLM3524DM/NOPB
Boost/Buck No, 350kHz Transistor Driver, 60V, 40V, SOIC-16, SMD, 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsLM3524DMX/NOPB
Boost, Buck No 350kHz Transistor Driver 1 60V 8V 8V SOIC-16 SMD 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsUC3842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount

Descriptions

Descriptions of onsemi TL494BDG provided by its distributors.

Buck, Push-Pull Yes 200kHz Transistor Driver 2 40V 7V SOIC-16 SMD 10mm × 3.9mm × 1.5mm
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns -40C~125C TJ 200kHz 40V
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
Voltage Mode PWM Controller 500mA 16-Pin SOIC Rail
PWM Controller (up to 200 kHz) TA= -40°C to +125°C
Off-Line Controllers 40kHz 200mA PWM w/48% Duty Cycle Max
VOLT MODE PWM CNTRLR 500MA 16SOIC
IC REG CTRLR BCK/PSH-PULL 16SOIC
The TL494 incorporates all the functions required in the construction of a pulse-width-modulation (PWM) control circuit on a single chip. Designed primarily for power-supply control this device offers the flexibility to tailor the power-supply control circuitry to a specific application. The TL494 contains two error amplifiers an on-chip adjustable oscillator a dead-time control (DTC) comparator a pulse-steering control flip-flop a 5-V 5%-precision regulator and output-control circuits. The error amplifiers exhibit a common-mode voltage range from -0.3 V to VCC -2 V. The dead-time control comparator has a fixed offset that provides approximately 5% dead time. The on-chip oscillator can be bypassed by terminating RT to the reference output and providing a sawtooth input to CT or it can drive the common circuits in synchronous multiple-rail power supplies. The uncommitted output transistors provide either common-emitter or emitter-follower output capability. The TL494 provides for push-pull or single-ended output operation which can be selected through the output-control function. The architecture of this device prohibits the possibility of either output being pulsed twice during push-pull operation. The TL494C is characterized for operation from 0C to 70C. The TL494I is characterized for operation from -40C to 85C. The TL494B is characterized for operation from -40C to 125C. The NCV494B is characterized for -40C to 125C and certified for automotive applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd