STMicroelectronics LF25CPT-TR

LF25CPT-TR, LDO Voltage Regulator, 500mA, 2.5 V +/-2%, 5-Pin PPAK
$ 0.437
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF25CPT-TR.

IHS

Datasheet53 pages9 years ago

Upverter

STMicroelectronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics LF25CPT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2024-09-26
LTD Date2025-03-26

Related Parts

STMicroelectronicsLF33CPT-TR
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - PPAK-5
STMicroelectronicsLF90CPT-TR
LFXX Series 500 mA 9 V Fixed VLDO Voltage Regulator with Inhibit PPAK-5
STMicroelectronicsLF50CPT-TR
LF50 Series 5 V 500 mA Very Low Drop Voltage Regulator with Inhibit - PPAK-5
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 1.5 V
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: 1.5 V

Descriptions

Descriptions of STMicroelectronics LF25CPT-TR provided by its distributors.

LF25CPT-TR, LDO Voltage Regulator, 500mA, 2.5 V +/-2%, 5-Pin PPAK
LDO Regulator Pos 2.5V 0.5A 5-Pin(4+Tab) PPAK T/R
Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, BIPolar, PSSO4
Very low drop voltage regulator with inhibit
STMICROELECTRONICS LF25CPT-TR LINEAR VOLTAGE REGULATORS
PPAK 2V5 0.5A LDO V.REG 2% T/R
82dB~65dB(120Hz~10kHz) 1mA positive electrode Fixed 500mA 1 2.5V 2.5V 16V 700mV@ 500mA 12mV 12mV TO-252-5 SMD mount,glue mount 2.4mm(height)
V REG LDO +2.5V, SMD, PPAK-5; Primary Input Voltage:4.5V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:400mV; No. of Pins:5; Output Current:1A; Voltage Regulator Case Style:PPAK; Operating Temperature Range:-40°C to +125°C; Operating Temperature Max:125°C; Package / Case:PPAK; Temperature Operating Min:-40°C; Accuracy %:2%; Base Number:25; IC Generic Number:25; Input Voltage Max:40V; Input Voltage Min:2.9V; Logic Function Number:25; No. of Outputs:1; Operating Voltage Tolerance +:2%; Output Current Max:0.5A; Output Voltage Max:2.5V; Supply Voltage Max:16V; Supply Voltage Min:16V; Termination Type:SMD; Voltage Regulator Type:VLDO; Voltage:2.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics