Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV4275DS

450 mA LDO Linear Voltage Regulator with Reset and Delay 5.0 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4275DS.

IHS

Datasheet15 pages16 years ago

Augswan

onsemi

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NCV4275DS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.181
Stock
151,260
526,694
Authorized Distributors
0
2
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
5.1 V
5.1 V
Min Output Voltage
4.9 V
4.9 V
Output Voltage
5 V
5 V
Output Current
450 mA
450 mA
Dropout Voltage
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
-
5
Min Input Voltage
6 V
6 V
Max Input Voltage
40 V
40 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-03-26
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

NCV4275C Series 42 V 450 mA SMT Integrated Low Dropout Regulator - D2PAK-5
LDO Regulator Pos 3.3V 0.45A Automotive AEC-Q100 6-Pin(5+Tab) D2PAK T/R
Adjustable Positive LDO Regulator, 2.7V Min, 29.5V Max, 0.6V Dropout, BIPolar, PSSO5
STMicroelectronicsLD29300P2MTR
LDO Regulator Pos 3A 6-Pin(5+Tab) P2PAK/A T/R - Tape and Reel (Alt: LD29300P2MTR)
Ic, volt Regulator, fixed,+2.8V, cmos, sip,5; |Microchip Technology TC1263-2.8VETTR
Ic, volt Regulator, fixed,+2.5V, cmos, sip,5; |Microchip Technology TC1263-2.5VETTR

Descriptions

Descriptions of onsemi NCV4275DS provided by its distributors.

450 mA LDO Linear Voltage Regulator with Reset and Delay 5.0 V
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5
IC REG LDO 5V 0.45A D2PAK
IC REG LINEAR 5V 450MA D2PAK-5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd