Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM2575D2T-5R4G

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V

$ 1.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2575D2T-5R4G.

IHS

Datasheet29 pages3 years ago

Master Electronics

Upverter

JRH Electronics

Newark

Inventory History

3 month trend:
-6.69%

CAD Models

Download onsemi LM2575D2T-5R4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.253
$ 1.17
$ 1.17
Stock
537,662
147,564
147,564
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
3.2 A
3.2 A
3.2 A
Switching Frequency
52 kHz
52 kHz
52 kHz
Min Input Voltage
4.75 V
4.75 V
4.75 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
5 V
5 V
Max Output Voltage
-
-
-
Efficiency
77 %
77 %
77 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
Buck Converter, Switching Regulator, Adjustable Output Voltage, 1.0 A 12 V
LM2595 Series 40 V 1 A Adjustable Step-Down Switching Regulator - D2PAK-5

Descriptions

Descriptions of onsemi LM2575D2T-5R4G provided by its distributors.

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V
LM2575 Series 40 V 1 A 52 kHz Step-Down Switching Regulator - D2PAK-5
LM2575D2T-5R4G SWITCHING REGULATOR 1A, MAXIMUM OF 5 V, 5-PIN D2PAK
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar
3.2 A SWITCHING REGULATOR 63 kHz SWITCHING FREQ-MAX SSO5
DC/DC CONV, BUCK, 52KHZ, TO-263-5; Topology: Buck (Step Down); Input Voltage Min: 4.75V; Input Voltage Max: 40V; DC / DC Converter IC Case: TO-263; No. of Pins: 5Pins; Output Current: 1A; Output Voltage Nom.: 5V; Switching Frequency: 52kHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575D2T-5-R4G
  • LM2575D2T5R4G