onsemi NCV20034DR2G

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC, IC OPAMP GP 4 CIRCUIT
$ 1.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV20034DR2G.

IHS

Datasheet20 pages4 years ago

Electro Sonic

onsemi

Master Electronics

HQonline

Inventory History

3 month trend:
-23.62%

CAD Models

Download onsemi NCV20034DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.005
$ 0.344
Stock
326,189
3,036,541
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
-
14
Number of Circuits
4
4
Slew Rate
6 V/µs
6 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
7 V
7 V
Operating Supply Current
325 µA
325 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2014-12-19
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsTLV2635IDR
Op Amp Quad Wideband Amplifier R-R O/P ±2.75V/5.5V 16-Pin SOIC T/R
Texas InstrumentsTLV2634IDR
Op Amp Quad Wideband Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC T/R
Texas InstrumentsTLV2635ID
Op Amp Quad Wideband Amplifier R-R O/P ±2.75V/5.5V 16-Pin SOIC Tube
Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC N T/R / IC OPAMP GP 24MHZ 14SOIC
IC OPAMP GP 16MHZ 14SOIC / Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC N T/R

Descriptions

Descriptions of onsemi NCV20034DR2G provided by its distributors.

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC, IC OPAMP GP 4 CIRCUIT
Quad Op-Amp, 7 MHz, High Slew Rate, Rail-to-Rail Output
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V Automotive 14-Pin SOIC N T/R
0.01% Rail to Rail 5.5V General Purpose SOIC-14 SMD mount,glue mount 1.5mm(height)
Operational Amplifier, 4 Func, 5000uV Offset-Max, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd