STMicroelectronics LD1117DT12CTR

LD1117 Series 1300 mA 1.2 V Fixed SMT Positive Voltage Regulator - TO-252
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1117DT12CTR.

Augswan

Datasheet44 pages13 years ago

STMicroelectronics

Future Electronics

TME

Inventory History

3 month trend:
+130%

CAD Models

Download STMicroelectronics LD1117DT12CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NCP1117 Series 1 A 1.25-18.8 V Adj Output LDO Positive Voltage Regulator-TO-252
1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 1.5 V
1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : Adj

Descriptions

Descriptions of STMicroelectronics LD1117DT12CTR provided by its distributors.

LD1117 Series 1300 mA 1.2 V Fixed SMT Positive Voltage Regulator - TO-252
STMicroelectronics LDOVoltage regulator chip, 1.2 Voutput, 800mAmaximum output, single output, DPAK, surface mount, 3needle
LDO, FIXED, 1.2V, 0.95A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 15V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 950mA; Dropout Voltage Vdo: 1.1V; LDO Regulator Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 1.2V 950mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics