Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV1117DT18T5G

NCV1117 Series 1 A 1.8 V Fixed Output LDO Voltage Regulator - TO-252
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV1117DT18T5G.

IHS

Datasheet19 pages5 years ago

Master Electronics

onsemi

element14 APAC

Future Electronics

Inventory History

3 month trend:
-12.90%

CAD Models

Download onsemi NCV1117DT18T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.367
$ 0.291
Stock
31,266,860
995,813
Authorized Distributors
6
6
Min Input Voltage
3.2 V
3.2 V
Max Input Voltage
11.8 V
11.8 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
1 A
1 A
Dropout Voltage
1.2 V
1.07 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-252
TO-252
Number of Pins
3
3

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 1.8 V
1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 1.5 V
1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 1.8 V
STMicroelectronicsLD1117DT12CTR
LD1117 Series 1300 mA 1.2 V Fixed SMT Positive Voltage Regulator - TO-252

Descriptions

Descriptions of onsemi NCV1117DT18T5G provided by its distributors.

NCV1117 Series 1 A 1.8 V Fixed Output LDO Voltage Regulator - TO-252
LDO Regulator, Fixed and Adjustable, 1 A (Automotive) Vout: 1.8 V
NCV1117DT18T5G, LDO VOLTAGEREGULATOR,2.2A,1.8V +/-1%,MAXIMUM OF 20 VIN,3-PIN DPAK
LDO Regulator Pos 1.8V 1A Automotive 3-Pin(2+Tab) DPAK T/R
Linear Voltage Regulator, 1 A, High PSRR Vout: 1.8 V. ONSSPCLDO;
芯片, 稳压器, LDO, 固定, AEC-Q100, 1.8V, 1A, TO-252-3;
onsemi LDOVoltage regulator chip, 1.8 Voutput, 2.2Amaximum output, single output, DPAK, surface mount, 3needle
LDO Voltage Regulators 1.8V 1.0A Automotive
Low voltage differential Regulator (LDO)
NCV1117DT18 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.2V 2.38mm 1A 1.5W
1.0 AMP LOW-DROPOUT POSITIVE FIXED VOLTAGE REGULATOR Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, BIPolar, PSSO2
LDO, FIXED, 1.8V, 1A, -40 TO 125DEG C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV1117DT18T5G)