onsemi NCP1117DT15RKG

1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 1.5 V
$ 0.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1117DT15RKG.

IHS

Datasheet19 pages5 years ago

onsemi

Augswan

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1117DT15RKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.161
Stock
2,234,105
232,244
Authorized Distributors
4
3
Case/Package
TO-252
TO-252
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1 A
1 A
Min Input Voltage
2.9 V
2.9 V
Max Input Voltage
11.5 V
11.5 V
Min Output Voltage
1.47 V
1.47 V
Max Output Voltage
1.53 V
1.53 V
Accuracy
1 %
1 %
Dropout Voltage
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

MC33269 Series 800 mA 5 V Fixed Output SMT LDO Regulator - TO-252
STMicroelectronicsLD1117DT12CTR
LD1117 Series 1300 mA 1.2 V Fixed SMT Positive Voltage Regulator - TO-252

Descriptions

Descriptions of onsemi NCP1117DT15RKG provided by its distributors.

1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 1.5 V
NCP1117 Series 1 A 1.5 V Fixed Output Positive Voltage SMT LDO Regulator-TO-252
NCP1117DT15RKG, LDO VOLTAGE REGULATOR, 1A, 1.5 V +/-1%, 3-PIN DPAK
LDO VOLTAGE REGULATOR, 1.5V, 1A, D-PAK-3
NCP1117DT15 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.2V 2.38mm 1A 0C~125C
IC, LDO VOLT REG, 1.5V, 1A, D-PAK-3; Input Voltage Max:20V; Output Current:1A; Dropout Voltage Vdo:1.2V; LDO Regulator Case Style:TO-252; No. of Pins:3; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; MSL:-
Ldo, Fixed, 1.5V, 1A, To-252-3; Output Type:Fixed; Input Voltage Min:-; Input Voltage Max:20V; Fixed Output Voltage Nom.:1.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Dropout Voltage Rohs Compliant: Yes |Onsemi NCP1117DT15RKG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1117DT15RKG.