Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCS2003ASN2T1G

General Purpose Amplifier 1 Circuit Rail-to-Rail 5-TSOP, IC OPAMP GP 1 CIRCUIT
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS2003ASN2T1G.

IHS

Datasheet20 pages4 years ago

Master Electronics

onsemi

Future Electronics

HQonline

Inventory History

3 month trend:
-9.48%

CAD Models

Download onsemi NCS2003ASN2T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.243
$ 1.79
Stock
1,262,722
623,420
Authorized Distributors
6
3
Case/Package
TSOP
SOT-23
Number of Pins
-
5
Number of Circuits
1
1
Slew Rate
6 V/µs
18 V/µs
Gain Bandwidth Product
7 MHz
16 MHz
Input Offset Voltage (Vos)
3 mV
700 µV
Power Supply Rejection Ratio (PSRR)
-
78 dB
Common Mode Rejection Ratio
80 dB
65 dB
Min Supply Voltage
-
2.5 V
Max Supply Voltage
7 V
32 V
Operating Supply Current
300 µA
1.1 mA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2015-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Operational Amplifier, High Slew Rate, Low Voltage, Rail-to-Rail Output
MicrochipMCP6V91T-E/OT
IC OPAMP ZER-DRIFT 1CIRC SOT23-5 / Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsTLV2771IDBVT
Single, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2771QDBVRQ1
Op Amp Single High Slew Rate Amplifier R-R O/P ±3V/6V Automotive 5-Pin SOT-23 T/R
Op Amp Single Low Power Amplifier R-R I/O ±8.25V/16.5V 5-Pin TSOT T/R
STMicroelectronicsTSV991ILT
TSV991 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5

Descriptions

Descriptions of onsemi NCS2003ASN2T1G provided by its distributors.

General Purpose Amplifier 1 Circuit Rail-to-Rail 5-TSOP, IC OPAMP GP 1 CIRCUIT
Operational Amplifier, High Slew Rate, Low Voltage, Rail-to-Rail Output 7 MHz, High Slew Rate, Rail-to-Rail Output, Single Op-Amp with 3mV VOS
ROHS3Compliant R-PDSO-G5 Tin (Sn) Tape & Reel (TR) op amp buffer circuit 3mm 1pA 500muV 5000kHz
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin TSOP T/R
Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd