Texas Instruments TLV863MDBZR

3-pin voltage supervisor with active-low open-drain reset in reverse pin out 3-SOT-23 -40 to 125
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV863MDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet16 pages13 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-1.75%

CAD Models

Download Texas Instruments TLV863MDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.323
$ 0.696
Stock
37,828,946
502,334
Authorized Distributors
5
3
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
120 ms
120 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV803RDBZR
3-pin voltage supervisor (reset IC) with active-low and open-drain reset 3-SOT-23 -40 to 125
Texas InstrumentsTLV803ZDBZR
3-pin voltage supervisor (reset IC) with active-low and open-drain reset 3-SOT-23 -40 to 125
Texas InstrumentsTLV803RDBZT
3-pin voltage supervisor (reset IC) with active-low and open-drain reset 3-SOT-23 -40 to 125
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.00 V
Processor Supervisor 2.32V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TLV863MDBZR provided by its distributors.

3-pin voltage supervisor with active-low open-drain reset in reverse pin out 3-SOT-23 -40 to 125
Volt Supervisor Voltage Supervisory 5V 3-Pin SOT-23 T/R
120ms Active Low 1 SOT-23-3 Monitors & Reset Circuits ROHS
TLV863M 3-PIN VOLTAGE SUPERVISOR
20μA 1.1V 6V SOT-23-3 SMD, Adhesive Mount 1.02mm H
IC VOLT SUPERVISOR 4.38V SOT23-3
IC SUPERVISOR 1 CHANNEL SOT23-3
3 Pin Supply Voltage Supervisors
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.