What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP707CMX285TCG

LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 2.85V, Active Discharge Rdis=120 Ohms

$ 0.103
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP707CMX285TCG.

IHS

Datasheet20 pages3 years ago

SHENGYU ELECTRONICS

onsemi

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.103
$ 0.103
Stock
638,583
229,216
Authorized Distributors
4
3
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.85 V
2.8 V
Output Current
200 mA
200 mA
Dropout Voltage
114 mV
118 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
4
4

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-02-26
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 2.85V, Active Discharge Rdis=1.2kOhms
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 2.85V, No Active Discharge
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 3.3V, Active Discharge Rdis=1.2kOhms
Texas InstrumentsTLV70518YFPT
Fixed Ldo Voltage Regulator, 2V To 5.5V, 145Mv Dropout, 1.8Vout, 200Maout, Dsbga-4
Texas InstrumentsTLV70530YFPR
IC REG LINEAR 3V 200MA 4DSBGA Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
Texas InstrumentsTLV70533YFFR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSBGA -40 to 125

Descriptions

Descriptions of onsemi NCP707CMX285TCG provided by its distributors.

LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 2.85V, Active Discharge Rdis=120 Ohms
Fixed Positive LDO Regulator, 2.85V, 0.17V Dropout, CMOS, PDSO4
LDO Regulator Pos 2.85V 0.2A 4-Pin XDFN EP T/R
35μA positive electrode fixed 200mA 1 2.85V 1.8V 2.85V 5.5V 170mV@ 200mA 10uV/mA(Typ) 400uV/V(Typ) XDFN-4 SMD mount 1mm*1mm*380μm
NCP707CMX285TCG, SHIFT REGISTERS;
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 114mV 0.65mm 200mA -40C~125C
IC REG LINEAR 2.85V 200MA 4-XDFN
IC REG LINEAR FIXED POS LDO REG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd