Texas Instruments TLV70533YFFR

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSBGA -40 to 125
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70533YFFR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet25 pages13 years ago
Datasheet23 pages14 years ago
Datasheet26 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago

Augswan

HQonline

Inventory History

3 month trend:
+1137%

CAD Models

Download Texas Instruments TLV70533YFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.511
Stock
4,811,358
59,630,858
Authorized Distributors
4
5
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
3.3 V
3.3 V
Output Current
200 mA
200 mA
Dropout Voltage
145 mV
145 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
4
4
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV70533YFFR.

Related Parts

Texas InstrumentsTLV70530YFPR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSBGA -40 to 125
Texas InstrumentsTLV70528YFPT
Fixed LDO Voltage Regulator, 2V to 5.5V, 145mV Dropout, 2.8Vout, 200mAout, DSBGA-4
Texas InstrumentsTLV70525YFPR
Ind Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 300mA 1210 Embossed T/R
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 3.0V, Active Discharge Rdis=120 Ohms
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 2.8V, No Active Discharge
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 3.0V, No Active Discharge

Descriptions

Descriptions of Texas Instruments TLV70533YFFR provided by its distributors.

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSBGA -40 to 125
LDO Regulator Pos 3.3V 0.2A 4-Pin DSBGA T/R
IC REG LINEAR 3.3V 200MA 4-DSBGA
80dB~55dB(10kHz~1MHz) 55μA positive electrode Fixed 200mA 1 3.3V 2V 700mV~4.8V 5.5V 250mV@ 200mA 1 mV 0.05mV DSBGA-4 SMD mount,glue mount 310μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.