Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP565D2T12R4G

LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: 1.2 V

$ 0.819
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP565D2T12R4G.

IHS

Datasheet17 pages5 years ago

onsemi

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP565D2T12R4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.819
$ 0.71
Stock
458,867
111,412
Authorized Distributors
5
1
Case/Package
TO-263
TO-263
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
9 V
9 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
-
-
Accuracy
3 %
3 %
Dropout Voltage
1.3 V
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-09-02
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

LDO Regulator, 1.5 A, Ultra-Low Iq, High PSRR, Low Noise Vout: 1.2 V
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C
onsemi Linear Regulator, 1.2V-37V Out, 1.5A, Single Output, D2PAK, SMD, 3-Pin

Descriptions

Descriptions of onsemi NCP565D2T12R4G provided by its distributors.

LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: 1.2 V
Linear Voltage Regulator, LDO, Low Voltage, Fast Transient Response, 1.5 A, V out : 1.2 V
NCP565D2T12R4G, LDO VOLTAGE REGULATOR,1.5A,1.2V, MAXIMUM OF 18 VIN,3-PIN D2PAK
NCP565 Series 1.5 A 1.2 V Fixed Output SMT LDO Linear Regulator - D2PAK
LDO Regulator Pos 1.2V 1.5A 3-Pin(2+Tab) D2PAK T/R
Fixed Positive LDO Regulator, 1.2V, 1.3V Dropout, BIPolar, PSSO2
NCP565 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.3V 4.572mm 1.5A -40C~125C
85dB~75dB(120Hz~1kHz) 5μA positive electrode Fixed 100mA 1 1.2V 2.5V 1.2V 9V 4V@250uA 0.03%(Typ) 0.03% D2PAK-3 SMD mount,glue mount 4.57mm(height)
Output Type:fixed; Input Voltage Min:2.5V; Input Voltage Max:9V; Fixed Output Voltage Nom.:1.2V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1.5A; Dropout Voltage Vdo:900Mv; No. Of Pins:3Pins Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP565D2T12R4G.