Texas Instruments LM3630ATMX

LM3630A high-efficiency dual-String white LED driver 12-DSBGA -40 to 85
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3630ATMX.

Texas Instruments

Datasheet50 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages12 years ago
Datasheet43 pages13 years ago
Technical Drawing2 pages13 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+22.04%

CAD Models

Download Texas Instruments LM3630ATMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.621
$ 0.684
Stock
1,190,692
323,117
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
12
12
Number of Outputs
2
2
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
28 mA
28 mA
Output Voltage
40 V
40 V
Efficiency
-
-
Min Output Voltage
12 V
12 V
Max Output Voltage
40 V
40 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

LED Boost Driver, Dual Channel, with PWM and 1-Wire Dimming
LED Boost Driver, Dual Channel, with PWM and 1-Wire Dimming
Dual channel LED Boost Driver with PWM and 1-Wire Dimming
Texas InstrumentsLM3643YFFR
Dual LED flash driver Capable of up to 1.5A 12-DSBGA -40 to 85
Texas InstrumentsLM3644YFFR
Dual 1.5A Current Source Camera Flash LED Driver | IC LED FLASH DRIVER NEON 12DSBGA
Texas InstrumentsLM3643AYFFR
Dual LED flash driver Capable of up to 1.5A 12-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments LM3630ATMX provided by its distributors.

LM3630A high-efficiency dual-String white LED driver 12-DSBGA -40 to 85
PWM 2 boost converter DC-DCVoltage Stabilizer 28.5mA 2.3V~5.5V BGA-12 LED Drivers ROHS
LED DRVR Boost 2-CH PWM 40V 0.028A 12-Pin DS-BGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.