Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP5359AMNTBG

Halogen Free RoHS Compliant Obsolete Tin (Sn) IC Gate Driver 1mm 1V 2V 0C~150C TJ 25ns

$ 0.358
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP5359AMNTBG.

IHS

Datasheet11 pages16 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP5359AMNTBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.42
Stock
1,713,824
771,005
Authorized Distributors
2
3
Case/Package
DFN
DFN
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
-
-
Rise Time
25 ns
25 ns
Fall Time
20 ns
20 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
13.2 V
13.2 V
Max Power Dissipation
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-03-30
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2014-04-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

LittelfuseIX4427MTR
IC GATE DRVR LOW-SIDE 8DFN / Low-Side Gate Driver IC Non-Inverting 8-DFN (3x3)
IC GATE DRVR HALF-BRIDGE 8DFN / Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-DFN (2x2)
DRIVER 2-OUT HI/LO SIDE INV/NON-INV 8-PIN SOIC N T/R
Tape & Reel (TR) Half-Bridge Non-Inverting Synchronous gate driver 16ns 11ns 0C~150C TJ 0.8V 2V 3mm

Descriptions

Descriptions of onsemi NCP5359AMNTBG provided by its distributors.

Halogen Free RoHS Compliant Obsolete Tin (Sn) IC Gate Driver 1mm 1V 2V 0C~150C TJ 25ns
MOSFET Gate Driver for Notebook Power Systems
Driver 1-OUT High Side/Low Side Inv/Non-Inv 8-Pin DFN EP T/R
Half Bridge Based MOSFET Driver, PDSO8
16ns 2 10V 13.2V 1V,2V Non-Inverting MOSFET,NChannel 15ns half-bridge DFN SMD mount,glue mount 2mm*2mm*1mm
NCP5359A - SWITCHING REGULATOR, PDSO8;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd