Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS51200DRCT

DDR/DDR2/DDR3/DDR3L/LPDDR3/DDR4 Termination Regulator 3A 2.375V to 3.5V 10-Pin VSON T/R
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51200DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages15 years ago

element14 APAC

Newark

Augswan

Farnell

Inventory History

3 month trend:
-87.52%

CAD Models

Download Texas Instruments TPS51200DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.611
$ 0.418
$ 0.418
Stock
435,979
52,724,997
52,724,997
Authorized Distributors
4
6
6
Max Input Voltage
3.5 V
5.5 V
5.5 V
Min Input Voltage
2.3 V
2.375 V
2.375 V
Output Voltage
-
1.8 V
1.8 V
Output Current
3 A
3 A
3 A
Polarity
Negative, Positive
Positive
Positive
Case/Package
-
DFN
DFN
Mount
-
Surface Mount
Surface Mount
Operating Supply Current
-
-
-
Operating Supply Voltage
-
-
-
Max Operating Temperature
85 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS51200QDRCRQ1
DDR/DDR2/DDR3/DDR3L/LPDDR3/DDR4 Termination Regulator 3A 2.375V to 3.5V 10-Pin VSON T/R
NCP51200 Series 3.5 V 3 A Surface Mount VTT Termination Regulator - DFN-10
DDR Memory Termination Regulator 2.375V to 5.5V Automotive 10-Pin DFN EP T/R
700μA 500mV 2.375V 1.8V 5.5V LDO(linear),DDR UDFN-10-EP SMD mount,glue mount 3mm*3mm*950μm
Texas InstrumentsTPS51100DGQR
DDR/DDR2/DDR3 Termination Regulator 3A 4.75V to 5.25V 10-Pin MSOP PowerPAD T/R
Texas InstrumentsTPS51100DGQ
DDR/DDR2/DDR3 Termination Regulator 3A 4.75V to 5.25V 10-Pin MSOP PowerPAD Tube

Descriptions

Descriptions of Texas Instruments TPS51200DRCT provided by its distributors.

DDR/DDR2/DDR3/DDR3L/LPDDR3/DDR4 Termination Regulator 3A 2.375V to 3.5V 10-Pin VSON T/R
IC REG CONV DDR 1OUT 10VSON "- Converter, DDR Voltage Regulator IC 1 Output 10-VSON (3x3)"
DDR TERMINATION REGULATOR, 3A, VSON-10; Memory Supported: DDR1, DDR2, DDR3, LPDDR3, DDR4, LPDDR4; Source / Sink Current: 3A; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.5V; DDR Regulator Case Style: VSON; No. of Pins: 10Pins; Product Range: -; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Dropout Voltage Vdo: 15mV; Input Voltage Max: 3.5V; Input Voltage Min: 2.375V; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS51200DRCT .
  • TPS51200DRCT.