What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP4894DMR2

Amplifiers- Audio 1.8W Diff Audio PWR No-Cancel/No-Return

$ 0.863
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4894DMR2.

IHS

Datasheet19 pages19 years ago

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP4894DMR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.863
$ 0.345
Stock
213,913
3,461,423
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
10
10
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-02-09
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

Ic, audio Amplifier, single, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCP2890DMR2G
Amplifiers- Audio 1W Audio Power No-Cancel/No-Return
Texas InstrumentsLM4879MMX/NOPB
1.1-W, mono, analog input Class-AB audio amplifier with ultra-low current shutdown mode 10-VSSOP -40 to 85
Texas InstrumentsLM4667MM/NOPB
1.3-W, mono, analog input Class-D audio amp with selectable gain 10-VSSOP -40 to 85
Texas InstrumentsLM4667MM
Filterless High Efficiency 1.3W Switching Audio Amplifier 10-VSSOP -40 to 85
STMicroelectronicsTS4990IST
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R / IC AMP AUDIO PWR 1.2W MONO 8MSOP

Descriptions

Descriptions of onsemi NCP4894DMR2 provided by its distributors.

Amplifiers- Audio 1.8W Diff Audio PWR No-Cancel/No-Return
Audio Amp Speaker 1-CH Mono 1.08W Class-AB 10-Pin Micro T/R
Audio Amplifier, 1.08W, 1 Channel(s), 1 Func, PDSO10
Audio Power Amplifier, 1 Channels, 10 Pins
GULL WING Non-RoHS Compliant Contains Lead Surface Mount Amplifier IC Class AB -40C~85C TA 1.08W 2.1mA 1.8W x 1 @ 8Ohm
NCP4894DMR2, MOTOR DRIVERS / CONTROLLERS;
IC AMP CLSS AB MONO 1.8W 10MICRO
IC AMP AUDIO PWR 1W DIFF MICRO10

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd