Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP2890DMR2

Amplifiers- Audio 1W Audio Power No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP2890DMR2.

IHS

Datasheet17 pages19 years ago

Augswan

CAD Models

Download onsemi NCP2890DMR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.621
$ 0.621
Stock
347,927
4,014,003
4,014,003
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
-3db Bandwidth
-
-
-
Bandwidth
20 kHz
20 kHz
20 kHz
Gain
-
15 dB
15 dB
Slew Rate
-
-
-
Impedance
-
-
-
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1
Max Power Dissipation
650 mW
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2002-09-10
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

STMicroelectronicsTS4990IST
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R / IC AMP AUDIO PWR 1.2W MONO 8MSOP
STMicroelectronicsTS4890IST
1W mono audio amplifier with standby active low, MSOP-8, Tape and Reel
Texas InstrumentsLM4890MMX/NOPB
IC AMP CLASS AB MONO 1W 8VSSOP Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP
Audio Amp Speaker 1-CH Mono 1.08W Class-AB 10-Pin Micro T/R / IC AMP AUDIO PWR 1W DIFF MICRO10
Texas InstrumentsTPA6203A1DGNR
1.25-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85
Texas InstrumentsTPA6205A1DGN
1.25-W, mono, analog input Class-AB audio amplifier with 1.8-V input logic 8-HVSSOP -40 to 85

Descriptions

Descriptions of onsemi NCP2890DMR2 provided by its distributors.

Amplifiers- Audio 1W Audio Power No-Cancel/No-Return
Audio Amplifier, 1.08W, 1 Channel(s), 1 Func, PDSO8
IC AMP CLSS AB MONO 1.08W 8MICRO
S-PDSO-G8 Tape & Reel (TR) Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown 1-Channel (Mono) audio amplifier 2.2V 3mm 1.08W x 1 @ 8Ohm 1.08W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd